Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS881ILT

DigiKey Part Number
497-14339-2-ND - Tape & Reel (TR)
497-14339-1-ND - Cut Tape (CT)
497-14339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS881ILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS881ILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
36mA
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
22µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,79900 €7,99 €
250,72360 €18,09 €
1000,64050 €64,05 €
2500,60096 €150,24 €
5000,57708 €288,54 €
1 0000,55744 €557,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53316 €1 599,48 €
6 0000,52127 €3 127,62 €
9 0000,51532 €4 637,88 €
15 0000,50873 €7 630,95 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,32000 €