
TS831-5IDT | |
|---|---|
DigiKey Part Number | 497-4070-2-ND - Tape & Reel (TR) 497-4070-1-ND - Cut Tape (CT) 497-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS831-5IDT |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS831-5IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20µs Typical Response Time | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58800 € | 14,70 € |
| 100 | 0,51860 € | 51,86 € |
| 250 | 0,48548 € | 121,37 € |
| 500 | 0,46550 € | 232,75 € |
| 1 000 | 0,44906 € | 449,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43170 € | 1 079,25 € |
| 5 000 | 0,42124 € | 2 106,20 € |
| 7 500 | 0,41600 € | 3 120,00 € |
| 12 500 | 0,41020 € | 5 127,50 € |
| 17 500 | 0,40681 € | 7 119,18 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

