
TS831-4IDT | |
|---|---|
DigiKey Part Number | 497-TS831-4IDTTR-ND - Tape & Reel (TR) 497-TS831-4IDTCT-ND - Cut Tape (CT) 497-TS831-4IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS831-4IDT |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS831-4IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20µs Typical Response Time | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,51960 € | 12,99 € |
| 100 | 0,45710 € | 45,71 € |
| 250 | 0,42732 € | 106,83 € |
| 500 | 0,40936 € | 204,68 € |
| 1 000 | 0,39458 € | 394,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37898 € | 947,45 € |
| 5 000 | 0,36958 € | 1 847,90 € |
| 7 500 | 0,36487 € | 2 736,53 € |
| 12 500 | 0,35966 € | 4 495,75 € |
| 17 500 | 0,35661 € | 6 240,67 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

