Similar
Similar
Similar

TS556ID | |
|---|---|
DigiKey Part Number | TS556ID-ND |
Manufacturer | |
Manufacturer Product Number | TS556ID |
Description | IC OSC TIMER DUAL 2.7MHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS556ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.7MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 130 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |





