Similar
Similar
Similar
Similar
Similar

TS555CN | |
|---|---|
DigiKey Part Number | 497-3044-5-ND |
Manufacturer | |
Manufacturer Product Number | TS555CN |
Description | IC OSC SINGLE TIMER 2.7MHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS555CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.7MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 65 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |





