TS464CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6 870
Unit Price: 3,77000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS464CN

DigiKey Part Number
497-2286-5-ND
Manufacturer
Manufacturer Product Number
TS464CN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes