
TS274AIPT | |
|---|---|
DigiKey Part Number | 497-14872-2-ND - Tape & Reel (TR) 497-14872-1-ND - Cut Tape (CT) 497-14872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS274AIPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS274AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,84640 € | 21,16 € |
| 100 | 0,75160 € | 75,16 € |
| 250 | 0,70620 € | 176,55 € |
| 500 | 0,67888 € | 339,44 € |
| 1 000 | 0,65638 € | 656,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,63263 € | 1 581,58 € |
| 5 000 | 0,61832 € | 3 091,60 € |
| 7 500 | 0,61115 € | 4 583,62 € |
| 12 500 | 0,60322 € | 7 540,25 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

