
TN5050H-12WL | |
|---|---|
DigiKey Part Number | 497-TN5050H-12WL-ND |
Manufacturer | |
Manufacturer Product Number | TN5050H-12WL |
Description | TN5050H-12WL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 50 A Standard Recovery Through Hole TO-247LL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Voltage - On State (Vtm) (Max) | 1.55 V | |
Current - On State (It (AV)) (Max) | 32 A | |
Current - On State (It (RMS)) (Max) | 50 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 450A, 493A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247LL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 30 | 2,47200 € | 74,16 € |
| 120 | 2,04450 € | 245,34 € |
| 510 | 1,73094 € | 882,78 € |
| 1 020 | 1,62955 € | 1 662,14 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,29200 € |

