
TN4050-12PI | |
|---|---|
DigiKey Part Number | 497-19093-ND |
Manufacturer | |
Manufacturer Product Number | TN4050-12PI |
Description | SCR 1.2KV 40A TOP3 |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | TN4050-12PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 | |
Supplier Device Package | TOP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 30 | 2,31700 € | 69,51 € |
| 120 | 1,91192 € | 229,43 € |
| 510 | 1,61475 € | 823,52 € |
| 1 020 | 1,50629 € | 1 536,42 € |
| 2 010 | 1,50293 € | 3 020,89 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,99200 € |

