Amplifier IC 2-Channel (Stereo) Class AB PowerSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7577BLVPDTR

DigiKey Part Number
TDA7577BLVPDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7577BLVPDTR
Description
IC AMP AB STEREO 45W POWERSO-36
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
TDA7577BLVPDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
45W x 2 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Mute, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
PowerSO-36
Package / Case
PowerSO-36 Exposed Top Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,85575 €2 313,45 €
1 2003,76565 €4 518,78 €
1 8003,72052 €6 696,94 €
Manufacturers Standard Package
Unit Price without VAT:3,85575 €
Unit Price with VAT:4,62690 €