
TDA7377A | |
|---|---|
DigiKey Part Number | TDA7377A-ND |
Manufacturer | |
Manufacturer Product Number | TDA7377A |
Description | IC AMP CLASS AB DUAL/QUAD 35W |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB |
Datasheet | Datasheet |
EDA/CAD Models | TDA7377A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 35W x 2 @ 4Ohm; 10W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

