STW150NF55 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 449
Unit Price: 4,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1 118
Unit Price: 2,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4 344
Unit Price: 3,27000 €
Datasheet
N-Channel 55 V 120A (Tc) 300W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW150NF55

DigiKey Part Number
STW150NF55-ND
Manufacturer
Manufacturer Product Number
STW150NF55
Description
MOSFET N-CH 55V 120A TO247-3
Customer Reference
Detailed Description
N-Channel 55 V 120A (Tc) 300W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes