Diode 1000 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 8A Surface Mount D2PAK
D2PAK PKG

STTH810G-TR

DigiKey Part Number
497-8054-2-ND - Tape & Reel (TR)
497-8054-1-ND - Cut Tape (CT)
497-8054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH810G-TR
Description
DIODE STANDARD 1000V 8A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH810G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,74300 €7,43 €
1000,65490 €65,49 €
5000,52296 €261,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,44590 €445,90 €
2 0000,43607 €872,14 €
3 0000,42280 €1 268,40 €
5 0000,38587 €1 929,35 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,22400 €