TO-3P-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30AC06CPF

DigiKey Part Number
497-14287-5-ND
Manufacturer
Manufacturer Product Number
STTH30AC06CPF
Description
DIODE ARRAY GP 600V 15A TO-3PF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
STTH30AC06CPF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-3PF
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,62000 €2,62 €
301,41067 €42,32 €
1201,14392 €137,27 €
5100,94810 €483,53 €
1 0200,87659 €894,12 €
2 0100,81765 €1 643,48 €
5 0100,80333 €4 024,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,14400 €