STTA12006TV1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 47
Unit Price: 20,62000 €
Datasheet

Similar


IXYS
In Stock: 2 825
Unit Price: 25,16000 €
Datasheet
Diode Array 2 Independent 600 V 60A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTA12006TV1

DigiKey Part Number
STTA12006TV1-ND
Manufacturer
Manufacturer Product Number
STTA12006TV1
Description
DIODE MODULE GP 600V 60A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 60A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
200 µA @ 480 V
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes