Similar

STR715FR0T6 | |
|---|---|
DigiKey Part Number | 497-4888-ND |
Manufacturer | |
Manufacturer Product Number | STR715FR0T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM7® STR7 Microcontroller IC 32-Bit 66MHz 64KB (64K x 8 + 16K) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR715FR0T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | I2C, HDLC, SmartCard, SPI, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |


