
STPST5H100UF | |
|---|---|
DigiKey Part Number | 497-STPST5H100UFTR-ND - Tape & Reel (TR) 497-STPST5H100UFCT-ND - Cut Tape (CT) 497-STPST5H100UFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100UF |
Description | DIODE SCHOTTKY 100V 5A SMBFLAT3L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 11.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat-3L | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,29050 € | 29,05 € |
| 500 | 0,22234 € | 111,17 € |
| 1 000 | 0,19460 € | 194,60 € |
| 2 000 | 0,18183 € | 363,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16167 € | 808,35 € |
| 10 000 | 0,14938 € | 1 493,80 € |
| 15 000 | 0,14905 € | 2 235,75 € |
| 25 000 | 0,13511 € | 3 377,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

