
STPST3H100AFY | |
|---|---|
DigiKey Part Number | 497-STPST3H100AFYTR-ND - Tape & Reel (TR) 497-STPST3H100AFYCT-ND - Cut Tape (CT) 497-STPST3H100AFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST3H100AFY |
Description | DIODE SCHOTTK 100V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPST3H100AFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 755 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,16540 € | 82,70 € |
| 1 000 | 0,14827 € | 148,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12651 € | 379,53 € |
| 6 000 | 0,11446 € | 686,76 € |
| 9 000 | 0,10995 € | 989,55 € |
| 15 000 | 0,10367 € | 1 555,05 € |
| 21 000 | 0,10265 € | 2 155,65 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

