Diode 100 V 3A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST3H100AF

DigiKey Part Number
497-STPST3H100AFTR-ND - Tape & Reel (TR)
497-STPST3H100AFCT-ND - Cut Tape (CT)
497-STPST3H100AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST3H100AF
Description
DIODE SCHOTTK 100V 3A SOD128FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
STPST3H100AF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
755 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5.7 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD128Flat
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32600 €3,26 €
1000,20820 €20,82 €
5000,15738 €78,69 €
1 0000,14099 €140,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10083 €302,49 €
6 0000,09983 €598,98 €
9 0000,09823 €884,07 €
15 0000,09598 €1 439,70 €
21 0000,08703 €1 827,63 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €