
STPST2H100AF | |
---|---|
DigiKey Part Number | 497-STPST2H100AFTR-ND - Tape & Reel (TR) 497-STPST2H100AFCT-ND - Cut Tape (CT) 497-STPST2H100AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100AF |
Description | DIODE SCHOTTK 100V 2A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,25400 € | 2,54 € |
100 | 0,17160 € | 17,16 € |
500 | 0,12886 € | 64,43 € |
1 000 | 0,11506 € | 115,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07537 € | 226,11 € |
6 000 | 0,07206 € | 432,36 € |
9 000 | 0,07131 € | 641,79 € |
15 000 | 0,07109 € | 1 066,35 € |
21 000 | 0,06955 € | 1 460,55 € |
30 000 | 0,06734 € | 2 020,20 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |