
STPS60L30CKY-TR | |
|---|---|
DigiKey Part Number | 497-11104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS60L30CKY-TR |
Description | DIODE ARR SCHOTT 30V POWERSO-20 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30A Surface Mount 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STPS60L30CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |

