STPS4S200UFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 836
Unit Price: 0,54000 €
Datasheet
Diode 200 V 4A Surface Mount SMBflat Notch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS4S200UFN

DigiKey Part Number
497-STPS4S200UFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS4S200UFN
Description
DIODE SCHO 200V 4A SMBFLAT NOTCH
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMBflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS4S200UFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat Notch
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes