MFR Recommended

STPS3L60UFN | |
|---|---|
DigiKey Part Number | 497-STPS3L60UFNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS3L60UFN |
Description | DIODE SCHOT 60V 3A SMBFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMBflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60UFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat Notch | |
Operating Temperature - Junction | 150°C | |
Base Product Number |


