
STPS20SM120STN | |
|---|---|
DigiKey Part Number | 497-15150-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM120STN |
Description | DIODE SCHOTTKY 120V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode 120 V 20A Through Hole TO-220AB Narrow Leads |
Datasheet | Datasheet |
EDA/CAD Models | STPS20SM120STN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB Narrow Leads | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 50 | 0,78180 € | 39,09 € |
| 100 | 0,70100 € | 70,10 € |
| 500 | 0,55910 € | 279,55 € |
| 1 000 | 0,51636 € | 516,36 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

