24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPM32TR

DigiKey Part Number
497-15634-2-ND - Tape & Reel (TR)
497-15634-1-ND - Cut Tape (CT)
497-15634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPM32TR
Description
IC ENERGY METER 1 PHASE 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 x Single Phase Meter IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STPM32TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
-
Measurement Error
-
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
3.9mA
Voltage - Supply
2.95 V ~ 3.65 V
Meter Type
2 x Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,51000 €15,10 €
251,37880 €34,47 €
1001,23450 €123,45 €
2501,16568 €291,42 €
5001,12422 €562,11 €
1 0001,09008 €1 090,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,03885 €4 155,40 €
8 0001,01981 €8 158,48 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,43600 €