STP4N62K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 398
Unit Price: 1,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 3,22000 €
Datasheet
N-Channel 620 V 3.8A (Tc) 70W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP4N62K3

DigiKey Part Number
497-10651-5-ND
Manufacturer
Manufacturer Product Number
STP4N62K3
Description
MOSFET N-CH 620V 3.8A TO220
Customer Reference
Detailed Description
N-Channel 620 V 3.8A (Tc) 70W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP4N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.95Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes