
STP35N60M2-EP | |
|---|---|
DigiKey Part Number | STP35N60M2-EP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP35N60M2-EP |
Description | MOSFET N-CH 600V TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP35N60M2-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |

