LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CPC26TTR

DigiKey Part Number
497-11985-2-ND - Tape & Reel (TR)
497-11985-1-ND - Cut Tape (CT)
497-11985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP16CPC26TTR
Description
IC LED DRV LIN ANALOG 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STP16CPC26TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
90mA
Frequency
30MHz
Dimming
Analog
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,60200 €6,02 €
250,54240 €13,56 €
1000,47750 €47,75 €
2500,44668 €111,67 €
5000,42804 €214,02 €
1 0000,41272 €412,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,40581 €1 014,52 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,99600 €