
STNRG011ATR | |
|---|---|
DigiKey Part Number | 497-STNRG011ATR-ND - Tape & Reel (TR) 497-STNRG011ATRCT-ND - Cut Tape (CT) 497-STNRG011ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STNRG011ATR |
Description | DIGITAL COMBO MULTI-MODE PFC AND |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC-DC Adapter, LCD & PDP TV, Telecom SMPS PMIC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STNRG011ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | AC-DC Adapter, LCD & PDP TV, Telecom SMPS | |
Current - Supply | 500µA | |
Voltage - Supply | 9.5V ~ 19V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,75400 € | 68,85 € |
| 100 | 2,53490 € | 253,49 € |
| 250 | 2,40364 € | 600,91 € |
| 500 | 2,31094 € | 1 155,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,05316 € | 2 053,16 € |
| 2 000 | 1,97684 € | 3 953,68 € |
| 3 000 | 1,93426 € | 5 802,78 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,04400 € |

