
LMH0356SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0356SQE/NOPBTR-ND - Tape & Reel (TR) LMH0356SQE/NOPBCT-ND - Cut Tape (CT) LMH0356SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0356SQE/NOPB |
Description | IC VIDEO RECLOCKER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0356SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 € | 37,75 € |
| 10 | 30,86400 € | 308,64 € |
| 25 | 29,14600 € | 728,65 € |
| 100 | 27,25840 € | 2 725,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,35860 € | 6 589,65 € |
| Unit Price without VAT: | 37,75000 € |
|---|---|
| Unit Price with VAT: | 45,30000 € |

