



| STM32F410R8T6TR | |
|---|---|
| DigiKey Part Number | 497-STM32F410R8T6TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | STM32F410R8T6TR | 
| Description | IC MCU 32BIT 64KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32F410R8T6TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 100MHz | |
| Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 50 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 32K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
| Data Converters | A/D 16x12b; D/A 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,69298 € | 1 692,98 € | 
| Unit Price without VAT: | 1,69298 € | 
|---|---|
| Unit Price with VAT: | 2,03158 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France