
STGAP3SXITR | |
|---|---|
DigiKey Part Number | 497-STGAP3SXITR-ND - Tape & Reel (TR) 497-STGAP3SXITRCT-ND - Cut Tape (CT) 497-STGAP3SXITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP3SXITR |
Description | GALVANICALLY ISOLATED GATE DRIVE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 20ns, 18ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80800 € | 28,08 € |
| 25 | 2,58400 € | 64,60 € |
| 100 | 2,33740 € | 233,74 € |
| 250 | 2,28256 € | 570,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,09089 € | 2 090,89 € |
| 2 000 | 2,04293 € | 4 085,86 € |
| 3 000 | 2,01892 € | 6 056,76 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,44000 € |

