
STM1061N38WX6F | |
|---|---|
DigiKey Part Number | 497-5315-2-ND - Tape & Reel (TR) 497-5315-1-ND - Cut Tape (CT) 497-5315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N38WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N38WX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35640 € | 8,91 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,28964 € | 72,41 € |
| 500 | 0,27670 € | 138,35 € |
| 1 000 | 0,26605 € | 266,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25288 € | 758,64 € |
| 6 000 | 0,24644 € | 1 478,64 € |
| 9 000 | 0,24321 € | 2 188,89 € |
| 15 000 | 0,23963 € | 3 594,45 € |
| 21 000 | 0,23754 € | 4 988,34 € |
| 30 000 | 0,23554 € | 7 066,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

