
STLUX325ATR | |
|---|---|
DigiKey Part Number | STLUX325ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLUX325ATR |
Description | IC DIGITAL CTLR PWM 32VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Lighting PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STLUX325ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Lighting | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01094 € | 6 032,82 € |
| Unit Price without VAT: | 2,01094 € |
|---|---|
| Unit Price with VAT: | 2,41313 € |

