
STLED316SMTR | |
|---|---|
DigiKey Part Number | 497-6925-2-ND - Tape & Reel (TR) 497-6925-1-ND - Cut Tape (CT) 497-6925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLED316SMTR |
Description | IC INTERFACE SPECIALIZED 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Controller with Keyscan, 6-Digit Interface 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STLED316SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LED Controller with Keyscan, 6-Digit | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17760 € | 29,44 € |
| 100 | 1,05150 € | 105,15 € |
| 250 | 0,99136 € | 247,84 € |
| 500 | 0,95510 € | 477,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92524 € | 925,24 € |
| 2 000 | 0,90067 € | 1 801,34 € |
| 3 000 | 0,88837 € | 2 665,11 € |
| 5 000 | 0,87473 € | 4 373,65 € |
| 7 000 | 0,86677 € | 6 067,39 € |
| 10 000 | 0,85911 € | 8 591,10 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |











