


STLD257N4F7AG | |
|---|---|
DigiKey Part Number | 497-STLD257N4F7AG-ND |
Manufacturer | |
Manufacturer Product Number | STLD257N4F7AG |
Description | DISCRETE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PowerFlat™ (5x6) Dual Side |
Datasheet | Datasheet |
EDA/CAD Models | STLD257N4F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) Dual Side | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,23442 € | 3 086,05 € |
| Unit Price without VAT: | 1,23442 € |
|---|---|
| Unit Price with VAT: | 1,48130 € |

