Parametric Equivalent

STIPQ5M60T-HL | |
|---|---|
DigiKey Part Number | 497-17572-ND |
Manufacturer | |
Manufacturer Product Number | STIPQ5M60T-HL |
Description | MOSFET IPM 600V 80MA 26-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 80 mA 26-PowerDIP Module (0.573", 14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | STIPQ5M60T-HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 80 mA | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.573", 14.50mm) | |
Base Product Number |


