

STGW15M120DF3 | |
---|---|
DigiKey Part Number | 497-15057-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW15M120DF3 |
Description | IGBT TRENCH FS 1200V 30A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGW15M120DF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 15A | |
Power - Max | 259 W | |
Switching Energy | 550µJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 226 nC | |
Td (on/off) @ 25°C | 26ns/122ns | |
Test Condition | 600V, 15A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 270 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 1,79613 € | 1 077,68 € |
Unit Price without VAT: | 1,79613 € |
---|---|
Unit Price with VAT: | 2,15536 € |