Similar

STGP30NC60W | |
|---|---|
DigiKey Part Number | 497-6734-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP30NC60W |
Description | IGBT 600V 60A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 200 W | |
Switching Energy | 305µJ (on), 181µJ (off) | |
Input Type | Standard | |
Gate Charge | 102 nC | |
Td (on/off) @ 25°C | 29.5ns/118ns | |
Test Condition | 390V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


