


STGFW40V60F | |
|---|---|
DigiKey Part Number | 497-15007-5-ND |
Manufacturer | |
Manufacturer Product Number | STGFW40V60F |
Description | IGBT TRENCH FS 600V 80A TO-3PF |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 62.5 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 62.5 W | |
Switching Energy | 456µJ (on), 411µJ (off) | |
Input Type | Standard | |
Gate Charge | 226 nC | |
Td (on/off) @ 25°C | 52ns/208ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 30 | 1,92100 € | 57,63 € |
| 120 | 1,58375 € | 190,05 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,14000 € |

