
STLD20D-C8 | |
|---|---|
DigiKey Part Number | 497-4361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLD20D-C8 |
Description | IC LED DRV RGLTR PWM SOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 21mA SOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 4.2V | |
Voltage - Output | - | |
Current - Output / Channel | 21mA | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

