DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD10NC60HT4

DigiKey Part Number
497-6186-2-ND - Tape & Reel (TR)
497-6186-1-ND - Cut Tape (CT)
497-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD10NC60HT4
Description
IGBT 600V 20A 60W DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 20 A 60 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD10NC60HT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
20 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Power - Max
60 W
Switching Energy
31.8µJ (on), 95µJ (off)
Input Type
Standard
Gate Charge
19.2 nC
Td (on/off) @ 25°C
14.2ns/72ns
Test Condition
390V, 5A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,11000 €11,10 €
1000,75030 €75,03 €
5000,59628 €298,14 €
1 0000,56159 €561,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,49309 €1 232,72 €
5 0000,45996 €2 299,80 €
7 5000,45882 €3 441,15 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,08800 €