
TDA7491HVU13TR | |
|---|---|
DigiKey Part Number | 497-18291-2-ND - Tape & Reel (TR) 497-18291-1-ND - Cut Tape (CT) 497-18291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7491HVU13TR |
Description | IC AMP D STEREO 20W POWERSSO-36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | TDA7491HVU13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20840 € | 55,21 € |
| 100 | 1,99250 € | 199,25 € |
| 250 | 1,88968 € | 472,42 € |
| 500 | 1,82768 € | 913,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77664 € | 1 776,64 € |
| 2 000 | 1,73465 € | 3 469,30 € |
| 3 000 | 1,71362 € | 5 140,86 € |
| 5 000 | 1,69031 € | 8 451,55 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,82800 € |

