
STGAP1BSTR | |
|---|---|
DigiKey Part Number | 497-STGAP1BSTR-ND - Tape & Reel (TR) 497-STGAP1BSTRCT-ND - Cut Tape (CT) 497-STGAP1BSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP1BSTR |
Description | SNGL ISOLATED GATE DRIVER 24SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Channel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP1BSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96700 € | 39,67 € |
| 25 | 3,66600 € | 91,65 € |
| 100 | 3,33420 € | 333,42 € |
| 250 | 3,17612 € | 794,03 € |
| 500 | 3,08082 € | 1 540,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00240 € | 3 002,40 € |
| 2 000 | 2,93786 € | 5 875,72 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,20400 € |


