


STGIB10CH60TS-L | |
|---|---|
DigiKey Part Number | 497-16111-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIB10CH60TS-L |
Description | IGBT IPM 600V 15A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.157", 29.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB10CH60TS-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.157", 29.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 13 | 7,95385 € | 103,40 € |
| 104 | 6,22856 € | 647,77 € |
| 507 | 5,95751 € | 3 020,46 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 14,11200 € |




