
STEVAL-SCR002V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-SCR002V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SCR002V1 |
Description | EVAL BOARD FOR STTH110A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STTH110A, TN1605H-6T, Z0107MN - Overcurrent Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent | |
Embedded | - | |
Utilized IC / Part | STTH110A, TN1605H-6T, Z0107MN | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,81200 € |

