
STEVAL-IHT004V1 | |
|---|---|
DigiKey Part Number | 497-9005-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHT004V1 |
Description | EVAL BOARD FOR T1235H-6T ACS108 |
Customer Reference | |
Detailed Description | T1235H-6T, ACS108, BTB08-600SW - Triac Controller Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Triac Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | T1235H-6T, ACS108, BTB08-600SW | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




