
STEVAL-IFP017V3 | |
|---|---|
DigiKey Part Number | 497-16459-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP017V3 |
Description | EVAL BOARD FOR L6362A |
Customer Reference | |
Detailed Description | L6362A - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | No | |
Utilized IC / Part | L6362A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


