
STEF05DHPUR | |
|---|---|
DigiKey Part Number | STEF05DHPUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STEF05DHPUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.1V ~ 10V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38104 € | 1 143,12 € |
| 6 000 | 0,37202 € | 2 232,12 € |
| 9 000 | 0,36750 € | 3 307,50 € |
| 15 000 | 0,36250 € | 5 437,50 € |
| 21 000 | 0,35957 € | 7 550,97 € |
| Unit Price without VAT: | 0,38104 € |
|---|---|
| Unit Price with VAT: | 0,45725 € |

