Similar

STE40NK90ZD | |
|---|---|
DigiKey Part Number | 497-4337-5-ND |
Manufacturer | |
Manufacturer Product Number | STE40NK90ZD |
Description | MOSFET N-CH 900V 40A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 900 V 40A (Tc) 600W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 826 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 25000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |


